396-007-522-101

Heilind Number:EDA396-007-522-101
Manufacturer:EDAC
Manufacturer Number:396-007-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-522-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a single row layout with seven positions, ensuring precise and efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, Copper Alloy, offers superior conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. With a current rating of 3A, it meets power requirements effectively. Its straight mount orientation simplifies installation, catering to various design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this black-colored connector for reliable performance in your electronic applications.