396-007-522-102

Heilind Number:EDA396-007-522-102
Manufacturer:EDAC
Manufacturer Number:396-007-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-522-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, it offers optimal space efficiency for your electronic projects. The Copper Alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Boasting 7 positions and an amperage rating of 3A, it accommodates various power requirements. Operable in a wide temperature range from -40 to 105°C, this connector is perfect for diverse industrial applications. Explore our range of PCB connectors for even more connectivity solutions.