396-007-522-104

Heilind Number:EDA396-007-522-104
Manufacturer:EDAC
Manufacturer Number:396-007-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-522-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with a pitch of .125 inches, accommodating 7 positions. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in diverse environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this essential component for efficient board-to-board connections in your projects.