396-007-522-158

Heilind Number:EDA396-007-522-158
Manufacturer:EDAC
Manufacturer Number:396-007-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-522-158

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with 7 positions, offering reliable contact for your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and high performance. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup and experience seamless connectivity with this top-of-the-line Card Edge Connector.