396-007-522-602

Heilind Number:EDA396-007-522-602
Manufacturer:EDAC
Manufacturer Number:396-007-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-522-602

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise and reliable connectivity. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3A. Boasting seven positions in a straight mount orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component, a must-have in any electronic toolkit.