396-007-522-603

Heilind Number:EDA396-007-522-603
Manufacturer:EDAC
Manufacturer Number:396-007-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-522-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This sleek black connector boasts a single row configuration, with seven positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in diverse operating conditions. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Trust in its quality and connectivity for seamless board-to-board integration.