396-007-522-607

Heilind Number:EDA396-007-522-607
Manufacturer:EDAC
Manufacturer Number:396-007-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-522-607

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. Featuring a single row configuration, it offers easy installation and optimal space utilization. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Boasting seven positions, it accommodates multiple connections with ease. The straight mount orientation further simplifies the assembly process. Operating within a wide temperature range of -40 to 105 °C, it ensures consistent performance in varied environments. Upgrade your electronics with this essential component, perfect for applications in the automotive, aerospace, and industrial sectors.