396-007-522-608

Heilind Number:EDA396-007-522-608
Manufacturer:EDAC
Manufacturer Number:396-007-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-522-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row layout with seven positions, ensuring optimal performance. Crafted with precision, its copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material offers durability. With a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. An essential component for your connectivity needs, this connector is a must-have in any electronic setup. Elevate your PCB assembly with this high-quality connector, perfect for Board to Board applications.