396-007-526-101

Heilind Number:EDA396-007-526-101
Manufacturer:EDAC
Manufacturer Number:396-007-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-526-101

Detailed Description

Enhance connectivity within your electronic devices with our sleek Black Card Edge Connector. Designed for seamless integration onto PCBs, this single-row connector features 7 positions with a pitch of .125 inches, perfect for streamlined data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality. Upgrade your device's connectivity with this essential component.