396-007-526-102

Heilind Number:EDA396-007-526-102
Manufacturer:EDAC
Manufacturer Number:396-007-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-526-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of seven positions, ensuring reliable signal transfer. Crafted with precision, it boasts a copper alloy contact material and a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a pitch of .125 inches and row spacing of .2 inches, it guarantees optimal functionality. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronic projects with this essential component.