396-007-526-104

Heilind Number:EDA396-007-526-104
Manufacturer:EDAC
Manufacturer Number:396-007-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-526-104

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is engineered for optimal performance, even in high-amperage environments. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity. With a single row layout and a pitch of .125 inches, it offers precise alignment for seamless board-to-board connections. Featuring seven positions and a straight mount orientation, it's perfect for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a versatile and dependable solution for your connectivity needs. Elevate your electronics with this essential component.