396-007-526-158

Heilind Number:EDA396-007-526-158
Manufacturer:EDAC
Manufacturer Number:396-007-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-526-158

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector in classic black. Engineered for seamless integration, it ensures optimal performance with a low amperage of 3A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With a single row design and 7 positions, it offers efficient board-to-board connection. The Copper Alloy contact material and .125-inch pitch further enhance conductivity, while the .2-inch row spacing allows for easy installation. Whether straight-mounted or angled, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your projects. Elevate your connectivity game with this high-quality Card Edge Connector.