396-007-526-602

Heilind Number:EDA396-007-526-602
Manufacturer:EDAC
Manufacturer Number:396-007-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-526-602

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and essential component for seamless integration. Designed for optimal performance, this connector features a single row with seven positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, it offers precise connectivity. The sleek black color adds a touch of sophistication to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're a DIY enthusiast or a seasoned professional, this connector is a must-have in your toolkit. Upgrade your connections today and experience seamless data flow like never before.