396-007-526-607

Heilind Number:EDA396-007-526-607
Manufacturer:EDAC
Manufacturer Number:396-007-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-526-607

Detailed Description

Enhance connectivity in your electronic applications with this sleek Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a 3A amperage, making it ideal for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row and seven positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various projects in the Products, Connectors, and PCB Connectors categories. Whether for commercial or industrial use, its straight mount orientation allows for effortless setup, promising a seamless and effective solution for your connectivity needs.