396-007-526-608

Heilind Number:EDA396-007-526-608
Manufacturer:EDAC
Manufacturer Number:396-007-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-526-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 7 positions, perfect for your board-to-board applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precision in alignment. Its straight mount orientation makes installation a breeze, while its black finish adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is built to withstand harsh environments. Upgrade your electronics with this essential component.