396-007-526-658

Heilind Number:EDA396-007-526-658
Manufacturer:EDAC
Manufacturer Number:396-007-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-526-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both performance and style. With a single row design and 7 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees optimal conductivity, while the .125" pitch and .2" row spacing provide easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for both standard and challenging environments. Trust in our high-quality connector to streamline your PCB connections with efficiency and precision.