396-007-540-101

Heilind Number:EDA396-007-540-101
Manufacturer:EDAC
Manufacturer Number:396-007-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-540-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row layout with seven positions, offering reliable performance for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees a secure and efficient connection. With a pitch of .125 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Perfect for professional use, it's a must-have in your connector collection. Explore its full potential in our wide range of PCB connectors.