396-007-540-102

Heilind Number:EDA396-007-540-102
Manufacturer:EDAC
Manufacturer Number:396-007-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-540-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency, this connector boasts a single row layout with seven positions, ensuring optimal performance in a variety of electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable power transmission with a 3A rating. The standardized pitch of .125 inches and row spacing of .2 inches enable easy installation, while the straight mount orientation facilitates seamless PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and consumer applications. Upgrade your setup with this essential connector, a staple in our comprehensive range of high-quality PCB connectors.