396-007-540-104

Heilind Number:EDA396-007-540-104
Manufacturer:EDAC
Manufacturer Number:396-007-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-540-104

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with seven positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any setting. The copper alloy contacts and .125 inch pitch facilitate efficient data transmission, while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.