396-007-540-603

Heilind Number:EDA396-007-540-603
Manufacturer:EDAC
Manufacturer Number:396-007-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-540-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its sleek black housing constructed from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and a total of 7 positions, this connector guarantees efficient signal transmission. The copper alloy contact material, along with a pitch and row spacing of .125 and .2 inches respectively, guarantees reliable and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Its straight mount orientation allows for easy installation, making it a versatile and indispensable component for any electronics project.