396-007-540-604

Heilind Number:EDA396-007-540-604
Manufacturer:EDAC
Manufacturer Number:396-007-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-540-604

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a single row layout and a total of 7 positions, this connector ensures seamless integration on your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for efficient data transfer. Boasting an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is both efficient and versatile. Whether for professional or personal use, it is a must-have component for your electronic projects.