396-007-540-612

Heilind Number:EDA396-007-540-612
Manufacturer:EDAC
Manufacturer Number:396-007-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-540-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the seven available positions offer ample versatility for your project. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector to deliver seamless board-to-board connectivity with uncompromising performance.