396-007-541-102

Heilind Number:EDA396-007-541-102
Manufacturer:EDAC
Manufacturer Number:396-007-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-541-102

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance. With a low amperage of 3 A, it offers safe and efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability. Boasting a single row design with 7 positions and a pitch of .125 inches, it allows for seamless board-to-board connections. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this high-quality connector, a must-have in any tech enthusiast's toolkit.