396-007-541-103

Heilind Number:EDA396-007-541-103
Manufacturer:EDAC
Manufacturer Number:396-007-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-541-103

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments, with an amperage rating of 3 A and an operating temperature range of -40 to 105 °C. Featuring a single row design with 7 positions and a pitch of .125 inches, it facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the straight mount orientation and row spacing of .2 inches simplify installation. Trust in this essential component to optimize your electronic systems' functionality.