| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 396-007-541-602 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA396-007-541-602 |
396-007-541-602
| Heilind Number: | EDA396-007-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 396-007-541-602 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a single row layout with 7 positions and a smooth .125-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a straight mount orientation and a temperature range of -40 to 105°C, it offers versatility for various applications. Elevate your circuit board assembly with this essential component.

