396-007-541-604

Heilind Number:EDA396-007-541-604
Manufacturer:EDAC
Manufacturer Number:396-007-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-541-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Engineered for optimal performance, this connector features a sleek black design that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power delivery with a maximum amperage of 3A. Its single-row configuration with 7 positions and a .125-inch pitch allows for efficient data transfer. Perfect for straight mount orientations, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.