396-007-541-608

Heilind Number:EDA396-007-541-608
Manufacturer:EDAC
Manufacturer Number:396-007-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-541-608

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration into printed circuit boards, it boasts a robust amperage of 3A and reliable copper alloy contact material for optimal performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability, even in harsh operating conditions ranging from -40 to 105 °C. With a single row configuration and 7 positions, it offers efficient board-to-board connectivity with a pitch of .125 in. Its straight mount orientation and compact design make it a versatile choice for various electronic applications. Trust in this high-quality connector to streamline your PCB setups with precision and ease.