396-007-541-612

Heilind Number:EDA396-007-541-612
Manufacturer:EDAC
Manufacturer Number:396-007-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-541-612

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it offers efficient power transmission for your electronic systems. Featuring a single row design with seven positions, it facilitates smooth data transfer between boards. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various projects. Trust in this essential component for secure and high-speed board-to-board connections.