396-007-541-658

Heilind Number:EDA396-007-541-658
Manufacturer:EDAC
Manufacturer Number:396-007-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-541-658

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and a pitch of .125 inches, it offers seamless integration into your PCB setup. The Copper Alloy contact material guarantees efficient power transfer, with a maximum amperage of 3 A. Its straight mount orientation and 7 positions make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your PCB setup with this essential component.