396-007-558-101

Heilind Number:EDA396-007-558-101
Manufacturer:EDAC
Manufacturer Number:396-007-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-558-101

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row layout with a total of 7 positions, ensuring optimal performance. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material is not only sturdy but also flame-retardant, meeting safety standards. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for your PCB connections. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this high-quality connector for your board-to-board PCB connection needs.