396-007-558-103

Heilind Number:EDA396-007-558-103
Manufacturer:EDAC
Manufacturer Number:396-007-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-558-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row configuration with seven positions, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The right-angle mount orientation offers versatility in installation, while the narrow pitch of .125 inches and row spacing of .2 inches allow for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects.