396-007-558-104

Heilind Number:EDA396-007-558-104
Manufacturer:EDAC
Manufacturer Number:396-007-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and a pitch of .125 inches, this connector offers precise alignment for seamless data transmission. Featuring 7 positions and a contact material of Copper Alloy, it ensures reliable power delivery at an amperage of 3A. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this black Card Edge Connector for efficient board-to-board connections in your projects.