396-007-558-112

Heilind Number:EDA396-007-558-112
Manufacturer:EDAC
Manufacturer Number:396-007-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for efficiency and durability, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring high performance in any environment. With a single row configuration featuring seven positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility, making it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your project needs. Trust in its quality and performance to streamline your electronic connections.