396-007-558-602

Heilind Number:EDA396-007-558-602
Manufacturer:EDAC
Manufacturer Number:396-007-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-558-602

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in harsh operating conditions, with an amperage rating of 3 A. Featuring a single row layout with 7 positions, it offers efficient signal transmission with copper alloy contacts. The .125-inch pitch and .2-inch row spacing allow for easy and precise alignment on your board. Its right angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for a variety of applications. Upgrade your connectivity solutions with this essential component.