396-007-558-603

Heilind Number:EDA396-007-558-603
Manufacturer:EDAC
Manufacturer Number:396-007-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-558-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and seven positions, it offers seamless integration for your electronic devices. The copper alloy contact material and .125-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy assembly. Perfect for space-saving applications, its right-angle mount orientation ensures a snug fit on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Explore our wide range of connectors for more options to suit your project requirements.