396-007-558-604

Heilind Number:EDA396-007-558-604
Manufacturer:EDAC
Manufacturer Number:396-007-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-558-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision, it boasts a sleek black design made from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. Copper Alloy contacts offer optimal conductivity, while its 1-row configuration with 7 positions and a pitch of .125 inches enables seamless PCB integration. With a current rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transfer and stability. The right-angle mount orientation provides versatility in installation, making it an essential component for various applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.