396-007-558-607

Heilind Number:EDA396-007-558-607
Manufacturer:EDAC
Manufacturer Number:396-007-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-558-607

Detailed Description

Enhance your circuitry with our sleek Black Card Edge Connector, designed for seamless integration on PCBs. Built for high performance, this connector boasts a contact rating of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 7 positions, it offers optimal connectivity for your electronic components. The Copper Alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide easy assembly. Perfect for space-efficient designs, its Right Angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs.