396-007-558-608

Heilind Number:EDA396-007-558-608
Manufacturer:EDAC
Manufacturer Number:396-007-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-558-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. With a single row configuration and 7 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its right angle mount orientation offers versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our wide range of connectors for all your PCB assembly needs.