396-007-558-658

Heilind Number:EDA396-007-558-658
Manufacturer:EDAC
Manufacturer Number:396-007-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-558-658

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration into PCBs, this connector features a single row layout with seven positions, offering reliable performance for your circuits. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, it guarantees efficient transmission of signals. Its right-angle mount orientation and .125-inch pitch make it easy to install and connect. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Upgrade your device's connectivity with this essential component.