396-007-558-678

Heilind Number:EDA396-007-558-678
Manufacturer:EDAC
Manufacturer Number:396-007-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-558-678

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With one row of seven positions at a pitch of .125 inches and a row spacing of .2 inches, it offers seamless integration for your board-to-board connections. The right-angle mount orientation adds versatility to your setup, while its 3A amperage rating and wide operating temperature range of -40 to 105 °C guarantee stability in various environments. Elevate your electronic projects with this essential connector.