396-007-559-102

Heilind Number:EDA396-007-559-102
Manufacturer:EDAC
Manufacturer Number:396-007-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-559-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficiency, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With single-row construction and 7 copper alloy contact positions, it ensures seamless data transfer. Its .125-inch pitch and .2-inch row spacing provide optimal performance, while the right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for your connectivity needs. Explore more in our PCB Connectors collection.