396-007-559-107

Heilind Number:EDA396-007-559-107
Manufacturer:EDAC
Manufacturer Number:396-007-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-559-107

Detailed Description

Enhance your circuit board connections with our sleek Card Edge Connector in elegant black. Designed for optimal performance, this connector features a single row configuration with seven positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting quality. The copper alloy contact material provides reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving setups, its right-angle mount orientation allows for efficient PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Explore our extensive range of PCB connectors for all your connectivity needs.