396-007-559-108

Heilind Number:EDA396-007-559-108
Manufacturer:EDAC
Manufacturer Number:396-007-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a single row layout with seven positions, ensuring reliable contact for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both safety and optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers convenient installation on your PCB. Its right-angle mount orientation allows for space-saving arrangement, while its 3A amperage rating ensures stable power transmission. Operating flawlessly between -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity solutions with this black Card Edge Connector.