396-007-559-112

Heilind Number:EDA396-007-559-112
Manufacturer:EDAC
Manufacturer Number:396-007-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-559-112

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission at an amperage of 3 A. With one row and seven positions, it offers seamless integration on PCBs. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 in and row spacing of .2 in facilitate efficient data transfer. Designed for versatility, its right-angle mount orientation suits various assembly configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial environments. Elevate your connectivity solutions with this essential component.