396-007-559-158

Heilind Number:EDA396-007-559-158
Manufacturer:EDAC
Manufacturer Number:396-007-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-559-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in demanding environments. With a single row construction and seven contact positions, it offers efficient data transfer at a maximum amperage of 3 A. The Copper Alloy contact material and .125-inch pitch guarantee secure and stable connections, while the .2-inch row spacing allows for easy accessibility. Its right-angle mount orientation further optimizes space utilization, making it ideal for compact designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component that exceeds expectations in performance and durability.