396-007-559-604

Heilind Number:EDA396-007-559-604
Manufacturer:EDAC
Manufacturer Number:396-007-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-559-604

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a reliable solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in classic black, this connector boasts a single row design with seven copper alloy positions, ensuring optimal performance. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and efficiency for your connectivity needs.