396-007-559-658

Heilind Number:EDA396-007-559-658
Manufacturer:EDAC
Manufacturer Number:396-007-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-559-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row configuration with 7 positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .125 inches and a row spacing of .2 inches, precision is key in every connection. Its right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.