396-007-559-678

Heilind Number:EDA396-007-559-678
Manufacturer:EDAC
Manufacturer Number:396-007-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-007-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-007-559-678

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 7 positions, this connector offers precise and efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide easy installation. Its right angle mount orientation allows for versatile placement, and with an amperage rating of 3A, it's suitable for various power applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic assembly needs. Elevate your connectivity experience today with this essential component.