396-008-520-101

Heilind Number:EDA396-008-520-101
Manufacturer:EDAC
Manufacturer Number:396-008-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-520-101

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees both reliability and safety in operation. With a contact material of Copper Alloy and a pitch of .125 inches, it ensures optimal conductivity and signal integrity. Boasting a single row design with 8 positions, its straight mount orientation and precise .2-inch row spacing make for effortless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for high-performance applications in various industries. Upgrade your setup with this essential connector and experience seamless connectivity like never before.