396-008-520-102

Heilind Number:EDA396-008-520-102
Manufacturer:EDAC
Manufacturer Number:396-008-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-520-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row layout and a pitch of .125 inches, it provides reliable performance for your electronic projects. The copper alloy contact material ensures efficient power transfer, while the straight mount orientation simplifies installation. Featuring eight positions and an amperage rating of 3A, it meets the demands of various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality in diverse environments. Upgrade your setup with this essential connector for seamless board-to-board connectivity.